KYOCERA AVX EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna Ceramic Antenna WiFi, ZigBee, Bluetooth, WLAN,
- RS Stock No.:
- 262-3340
- Mfr. Part No.:
- M830320-01
- Manufacturer:
- KYOCERA AVX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 262-3340
- Mfr. Part No.:
- M830320-01
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Kit Classification | Demonstration Board | |
| Product Type | Evaluation Board | |
| RF Technology | WiFi, ZigBee, Bluetooth, WLAN, Bluetooth Low Energy | |
| For Use With | M830320 Wi-Fi/BT/Zigbee Antenna | |
| Featured Device | Ceramic Antenna | |
| Kit Name | EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna | |
| Maximum Frequency | 2485MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Kit Classification Demonstration Board | ||
Product Type Evaluation Board | ||
RF Technology WiFi, ZigBee, Bluetooth, WLAN, Bluetooth Low Energy | ||
For Use With M830320 Wi-Fi/BT/Zigbee Antenna | ||
Featured Device Ceramic Antenna | ||
Kit Name EVB for M830320 Wi-Fi/Bluetooth/Zigbee Ceramic Antenna | ||
Maximum Frequency 2485MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The KYOCERA AVX series of ceramic Isolated Magnetic Dipole (IMD) antennas deliver on the key needs of device designers for higher functionality and performance in smaller/thinner designs. These innovative antennas provide compelling advantages for Bluetooth® enabled mobile devices.
High Performance
Compact Size
Superior RF Field Containment
Related links
- KYOCERA AVX EVB for 1001312 UWB Ceramic Antenna Ceramic Antenna WiFi, Bluetooth Demonstration Board for 1001312 UWB
- KYOCERA AVX EVB for 1001013 - Wi-Fi BT SMD Antenna Antenna Bluetooth, WiFi Demonstration Board for 1001013 - Wi-Fi BT
- KYOCERA AVX EVB for M830120 GPS L1/L2/L5/L6 Ceramic Antenna Ceramic Antenna GPS Demonstration Board for M830120 GPS
- KYOCERA AVX EVB for 1002295 WiFi-BT Single Band Stamped Metal Antenna Antenna WiFi, WLAN Demonstration Board for 1002295
- TE Connectivity 2344656-5 Flexible Antenna with MHF4 Connector IEEE 802.11a/b/g/n/ac/ax ZigBee
- Ezurio 453-00184C 3.5V WiFi Module WLAN
- KYOCERA AVX EVB for 1002427 - ISM & GPS Stamp Metal Embedded SMT Antenna SMT Antenna GPS Demonstration Board for 1002427
- KYOCERA AVX EVB for 1004795 + EC646 Embedded LTE/LPWA Antenna Band Swicthing Solution LTE Antenna + Switch 5G LTE,
