Texas Instruments Interface Development Kit BOOSTXL-CANFD-LIN RF Transceiver Interface Board for TCAN4550-Q1,
- RS Stock No.:
- 265-9735
- Mfr. Part No.:
- BOOSTXL-CANFD-LIN
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€213.46
(exc. VAT)
€262.56
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.46 |
*price indicative
- RS Stock No.:
- 265-9735
- Mfr. Part No.:
- BOOSTXL-CANFD-LIN
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| RF Technology | RF Transceiver | |
| Kit Classification | Interface Board | |
| Product Type | Development Kit | |
| Technology | CAN | |
| For Use With | TCAN4550-Q1, TLIN2029-Q1, TPS7B7702-Q1 | |
| Featured Device | BOOSTXL-CANFD-LIN | |
| Kit Name | Interface Development Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
RF Technology RF Transceiver | ||
Kit Classification Interface Board | ||
Product Type Development Kit | ||
Technology CAN | ||
For Use With TCAN4550-Q1, TLIN2029-Q1, TPS7B7702-Q1 | ||
Featured Device BOOSTXL-CANFD-LIN | ||
Kit Name Interface Development Kit | ||
Standards/Approvals No | ||
Related links
- Texas Instruments Interface Development Kit DS90UB953A-Q1 RADAR Interface Board for Small Camera Applications
- Texas Instruments Interface Development Kit HSS-MOTHERBOARDEVM Interface Board for High Side Switches HSS-MOTHERBOARDEVM
- Texas Instruments Development Kit - TMS320 BOOSTXL-POSMGR Development Kit for C2000 BOOSTXL-POSMGR
- Texas Instruments CC1110, CC1111 RF Transceiver Development Kit CC1110-CC1111DK
- Microchip Interface Development Kit for MCP2221A USB-to-UART/I2C Serial Converter IC BB62Z76A
- Microchip Interface Development Kit for Non-Destructive Testing Applications Fast
- Texas Instruments CC1101 RF Transceiver Development Kit 433MHz CC1101DK433
- Texas Instruments RF Development Kit CC1120 RF Transceiver Evaluation Kit for CC1120 470 MHz CC1120EMK-420-470
