Texas Instruments LMH5401 RF Development Kit LMH5401, LMH5401 RF Amplifier, RF Amplifier Evaluation Board, Evaluation
- RS Stock No.:
- 265-9871
- Mfr. Part No.:
- LMH5401EVM
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-9871
- Mfr. Part No.:
- LMH5401EVM
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Evaluation Board | |
| RF Technology | RF Amplifier, RF Amplifier | |
| Kit Classification | Evaluation Board, Evaluation Module | |
| For Use With | LMH5401 | |
| Featured Device | LMH5401, LMH5401 | |
| Kit Name | LMH5401 RF Development Kit | |
| Maximum Frequency | 8GHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Evaluation Board | ||
RF Technology RF Amplifier, RF Amplifier | ||
Kit Classification Evaluation Board, Evaluation Module | ||
For Use With LMH5401 | ||
Featured Device LMH5401, LMH5401 | ||
Kit Name LMH5401 RF Development Kit | ||
Maximum Frequency 8GHz | ||
Standards/Approvals No | ||
Related links
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 5000 MHz
- Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 2.7 Hz RTKA81F1427ST260RU
- Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 3.8 Hz RTKA81F1427ST360RU
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 2700 MHz
- Texas Instruments RF Development Kit AWR1443 RADAR Evaluation Board for AWR1443 81 GHz AWR1443BOOST
- Texas Instruments RF Development Kit AWR1642 RADAR Evaluation Board for AWR1642 76 → 81GHz AWR1642BOOST
- Texas Instruments OPAMPEVM-SOIC Amplifier IC Development Kit Evaluation Board Evaluation Module for OPA4277-SP
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
