Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 2700 MHz
- RS Stock No.:
- 268-8459
- Mfr. Part No.:
- RTKA81F14852P500RU
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8459
- Mfr. Part No.:
- RTKA81F14852P500RU
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| RF Technology | RF Amplifier | |
| Kit Classification | Evaluation Board | |
| Technology | RF IC | |
| For Use With | F1485 | |
| Featured Device | F1485 | |
| Kit Name | Evaluation Board for F1485 RF Amplifier | |
| Maximum Frequency | 2700MHz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
RF Technology RF Amplifier | ||
Kit Classification Evaluation Board | ||
Technology RF IC | ||
For Use With F1485 | ||
Featured Device F1485 | ||
Kit Name Evaluation Board for F1485 RF Amplifier | ||
Maximum Frequency 2700MHz | ||
Non Compliant
- COO (Country of Origin):
- US
The Renesas Electronics Evaluation Board is a fully populated evaluation board. This evaluation board is specifically designed to evaluate the frequency band of 2300 MHz to 2700 MHz F1485 RF Amplifier.
On board test points for voltage monitoring
SMA connectors for RF input output and VCC connection
On board jumpers and header pins to configure DC voltage connections
Related links
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 5000 MHz
- Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 2.7 Hz RTKA81F1427ST260RU
- Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 3.8 Hz RTKA81F1427ST360RU
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2972 Wireless Evaluation Kit for SP2T RF
- Renesas Electronics Evaluation Board for SP5T Absorptive RF Switch Wireless Evaluation Kit for SP5T Absorptive RF Switch
- Renesas Electronics Evaluation Board for F2250 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2250 Voltage
- Renesas Electronics Evaluation Board for F2255 Voltage Variable RF Attenuator Wireless Evaluation Kit for F2255 Voltage
- Renesas Electronics Evaluation Board for High Reliability SP2T RF Switch F2977 F2977 Wireless Evaluation Kit for SP2T RF
