Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 3.8 Hz RTKA81F1427ST360RU
- RS Stock No.:
- 268-8458
- Mfr. Part No.:
- RTKA81F1427ST360RU
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 268-8458
- Mfr. Part No.:
- RTKA81F1427ST360RU
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Kit Classification | Evaluation Board | |
| RF Technology | RF Amplifier | |
| Technology | RF IC | |
| For Use With | F1427 | |
| Featured Device | F1427 | |
| Maximum Frequency | 3.8Hz | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Kit Classification Evaluation Board | ||
RF Technology RF Amplifier | ||
Technology RF IC | ||
For Use With F1427 | ||
Featured Device F1427 | ||
Maximum Frequency 3.8Hz | ||
Non Compliant
- COO (Country of Origin):
- US
The Renesas Electronics Evaluation Board is a fully populated evaluation board. This evaluation board is specifically designed to evaluate the frequency band of 3300 MHz to 3800 MHz for the F1427 high gain and high linearity RF Amplifier.
SMA connectors for RF input and RF output
On board calibration lines to support ARF calibration
On board jumper to support flexible configuration and performance optimization
Related links
- Renesas Electronics F1427 RF Amplifier Evaluation Board for F1427 2.7 Hz RTKA81F1427ST260RU
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 5000 MHz
- Renesas Electronics Evaluation Board for F1485 RF Amplifier F1485 RF Amplifier Evaluation Board for F1485 2700 MHz
- Texas Instruments LMH5401 RF Development Kit LMH5401 RF Amplifier Evaluation Board, Evaluation
- Infineon Ultra Low Current Low Noise Amplifier for L2/L5 GNSS Applications Diode Low Noise Amplifier Evaluation Board
- Texas Instruments RF Development Kit TRF37D73 RF Amplifier Development Kit for TRF37D73 6 GHz TRF37D73EVM
- Texas Instruments RF Development Kit TRF37C73 RF Amplifier Development Kit for TRF37C73 6 GHz TRF37C73EVM
- Infineon Ultra Low Current Low Noise Amplifier for GNSS Applications Diode Low Noise Amplifier Evaluation Board for
