Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- RS Stock No.:
- 268-7556
- Mfr. Part No.:
- SLWRB4173A
- Manufacturer:
- Silicon Labs
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€52.75
(exc. VAT)
€64.88
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €52.75 | - |
| 5 - 9 | €51.43 | 2% |
| 10 + | €50.11 | 5% |
*price indicative
- RS Stock No.:
- 268-7556
- Mfr. Part No.:
- SLWRB4173A
- Manufacturer:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | RF Transceiver | |
| Kit Classification | Radio Board | |
| Technology | MCU | |
| For Use With | EFR32MG12 Dual Band Starter Kit | |
| Featured Device | EFR32MG12 | |
| Kit Name | Radio Board Wireless Starter Kit | |
| Maximum Frequency | 434MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology RF Transceiver | ||
Kit Classification Radio Board | ||
Technology MCU | ||
For Use With EFR32MG12 Dual Band Starter Kit | ||
Featured Device EFR32MG12 | ||
Kit Name Radio Board Wireless Starter Kit | ||
Maximum Frequency 434MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NO
The Silicon Labs dual band radio board is an excellent starting point to get familiar with the EFR32 mighty gecko wireless system-on-chip. It also provides all necessary tools for developing wireless application. BRD4173A is a plug-in board for the wireless starter kit mainboard. It is a complete reference design for the EFR32MG12 wireless SoC, with matching networks for 10 dBm output power, a 2.4 GHz PCB antenna, and an SMA connector for the 434 MHz band. The wireless starter kit mainboard contains an on-board J-link debugger with a packet trace interface and a virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the EFR32's many capabilities.
Wireless SoC with 1024 kB Flash, and 256 kB RAM
Dual band integrated radio transceiver
10 dBm output power
Inverted-F PCB antenna
SMA antenna connector
Related links
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG12 Dual Band Starter Kit
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 RF Transceiver Radio Board for EFR32MG Starter Kit 169 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 490 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 434 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32FG14 RF Transceiver Radio Board for EFR32FG Starter Kits 868 MHz
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG13 RF Transceiver Radio Board for EFR32xG22 490 MHz SLWRB4174A
- Silicon Labs Radio Board Wireless Starter Kit EFR32MG12 Radio Radio Board for EFR32MG Zigbee and Thread Starter Kit 915
- Silicon Labs Radio Board Wireless Starter Kit EFR32xG21A Bluetooth Radio Board for Wireless Gecko Starter Kit 2.4 GHz
