Wurth Elektronik Family Board Proteus-I 2608011024 Bluetooth Evaluation Board for Proteus-I 2480 MHz 2608049024001
- RS Stock No.:
- 271-6825
- Mfr. Part No.:
- 2608049024001
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.17 |
*price indicative
- RS Stock No.:
- 271-6825
- Mfr. Part No.:
- 2608049024001
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| RF Technology | Bluetooth | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Technology | Bluetooth | |
| For Use With | Proteus-I | |
| Featured Device | 2608011024 | |
| Kit Name | Family Board Proteus-I | |
| Maximum Frequency | 2480MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
RF Technology Bluetooth | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Technology Bluetooth | ||
For Use With Proteus-I | ||
Featured Device 2608011024 | ||
Kit Name Family Board Proteus-I | ||
Maximum Frequency 2480MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Family board proteus I is an intuitive EV board version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard and software for the corresponding radio module. The family board is a balance for both experienced and non experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module. The EV Kit includes one EV board with the Bluetooth 4.2 module proteus I and accessories.
LFXO crystal
External SMA antenna Himalia
Application oriented and cost effective
USB and UART connection between PC and family board
Related links
- Wurth Elektronik Family Board Proteus-II 2608011024 Bluetooth Evaluation Board for Proteus-II 2480 MHz 2608049024011
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz
- Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- Wurth Elektronik EV-Kit with Proteus-I with 50 Ohm RF Pad Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768
- Infineon 224116 WiFi, Bluetooth Evaluation Kit for PSoC 4 BLE 2480 MHz CYBLE-224116-EVAL
- MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- MikroElektronika Proteus-e Click 2612011024000 Radio Module Bluetooth Evaluation Board for Wireless Communication 2.4
