Wurth Elektronik Family Board Setebos-I 2611011024020 Bluetooth Evaluation Board for Setebos-I 2402 - 2480MHz
- RS Stock No.:
- 271-6829
- Mfr. Part No.:
- 2611149024021
- Manufacturer:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 271-6829
- Mfr. Part No.:
- 2611149024021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Classification | Evaluation Board | |
| RF Technology | Bluetooth | |
| Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| For Use With | Setebos-I | |
| Featured Device | 2611011024020 | |
| Frequency | 2402 - 2480MHz | |
| Kit Name | Family Board Setebos-I | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Classification Evaluation Board | ||
RF Technology Bluetooth | ||
Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
For Use With Setebos-I | ||
Featured Device 2611011024020 | ||
Frequency 2402 - 2480MHz | ||
Kit Name Family Board Setebos-I | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Family Board with Setebos I on board PCB antenna connection version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard and software for the corresponding radio module. The radio module 2.4 GHz with proprietary and Bluetooth LE 5.1 radio protocol.
Configurable radio protocol
Smart antenna configuration
Proprietary mode works as a Thyone I module
Bluetooth 5.1 mode works as Proteus III module
Smart antenna configuration
Proprietary mode works as a Thyone I module
Bluetooth 5.1 mode works as Proteus III module
Related links
- Wurth Elektronik Family Board Proteus-I 2608011024 Bluetooth Evaluation Board for Proteus-I 2480 MHz 2608049024001
- Wurth Elektronik Family Board Proteus-III-SPI 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz
- Wurth Elektronik Family Board Proteus-II 2608011024 Bluetooth Evaluation Board for Proteus-II 2480 MHz 2608049024011
- Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- Wurth Elektronik Mini EV-Board Setebos-I Combined Radio Protocols with Internal or External Antenna Bluetooth Evaluation
- Wurth Elektronik FeatherWing Evaluation Board for Setebos-I Adafruit Feather; Setebos-I
- Wurth Elektronik 2611011024020 Bluetooth Module 5.1
- Wurth Elektronik EV-Kit with Proteus-I with 50 Ohm RF Pad Proteus-I Bluetooth Evaluation Kit for Proteus-I EV kit 32.768
