MikroElektronika Click Board Skoll-I Bluetooth Click Board for MikroBUS 2480 MHz MIKROE-6830
- RS Stock No.:
- 815-001
- Mfr. Part No.:
- MIKROE-6830
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€136.21
(exc. VAT)
€167.54
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.21 |
*price indicative
- RS Stock No.:
- 815-001
- Mfr. Part No.:
- MIKROE-6830
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Click Board | |
| RF Technology | Bluetooth | |
| Technology | Wireless Connectivity | |
| For Use With | MikroBUS | |
| Featured Device | Skoll-I | |
| Kit Name | Click Board | |
| Maximum Frequency | 2480MHz | |
| Interface Type | UART | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Click Board | ||
RF Technology Bluetooth | ||
Technology Wireless Connectivity | ||
For Use With MikroBUS | ||
Featured Device Skoll-I | ||
Kit Name Click Board | ||
Maximum Frequency 2480MHz | ||
Interface Type UART | ||
- COO (Country of Origin):
- RS
The MikroElektronika Bluetooth connectivity module is a Compact add-on board designed for wireless communication between embedded systems, leveraging Advanced Bluetooth and Bluetooth Low Energy technologies.
Supports Bluetooth 5, offering enhanced wireless performance
Provides a communication range of up to 350 metres
Features an integrated PCB antenna for simplified connectivity
Enables bidirectional data transmission with Serial Port Profile (SPP) support
Allows configuration for various Bluetooth roles, including central and peripheral
Incorporates secure communication with authentication and encryption
Includes an HCI UART Interface for testing and certification
Related links
- MikroElektronika BLE TX Click Bluetooth 5.2 transmitter Bluetooth Add On Board for mikroBUS Socket 2480 MHz MIKROE-4668
- MikroElektronika BT122-A Click Wifi Antenna Connector WiFi, Bluetooth Add On Board for Wireless Devices 2480 MHz
- MikroElektronika BLE 7 Click BGX13S22GA-V31 Bluetooth Low Energy MikroBus Click Board for Wellness Devices
- MikroElektronika Click Board W55RP20 Click Board for MikroBUS 133 MHz MIKROE-6646
- MikroElektronika Click Board TCM 615 ASK Click Board for mikroBUS 868.3 MHz MIKROE-6796
- MikroElektronika Click Board NORA-B266 Bluetooth Click Board for mikroBUS 2.4 GHz
- MikroElektronika RFid Click CR95HF RFID MikroBus Click Board for CR95HF 13.56 MHz MIKROE-1434
- MikroElektronika NB IoT Click SIM7022 NB-IoT Add On Board, Click Board for mikroBUS 2200 MHz MIKROE-6557
