Microchip EV25F14A RNBD451 Bluetooth Evaluation Board EV25F14A
- RS Stock No.:
- 275-4687
- Mfr. Part No.:
- EV25F14A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 21 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 275-4687
- Mfr. Part No.:
- EV25F14A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Board | |
| RF Technology | Bluetooth | |
| Kit Classification | Evaluation Board | |
| Technology | Development Board | |
| Featured Device | RNBD451 | |
| Kit Name | EV25F14A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Board | ||
RF Technology Bluetooth | ||
Kit Classification Evaluation Board | ||
Technology Development Board | ||
Featured Device RNBD451 | ||
Kit Name EV25F14A | ||
Standards/Approvals No | ||
The Microchip add on board contains an RNBD451PE module. The signals required for control interface and other status or event indicators are connected to the on board features of the add on board for flexibility and rapid prototyping.
Blue bluetooth status LED
Wireless lighting and home automation application
Related links
- Microchip Daughter Board BM64 Bluetooth Evaluation Board for PIC32 2.4 GHz AC320032-3
- Microchip HV56020_22 2X2-CH 225V AMP ARRAY DRV Bluetooth Evaluation Board for Actuators ADM00924
- Panasonic Evaluation Board PAN1316C Bluetooth Evaluation Board for CE IC, FCC 2.4 GHz ENW89823CXKF
- Insight SIP Evaluation Board Bluetooth Evaluation Board for ISP2053 ISP2053-AX-EB
- Wurth Elektronik Family Board Proteus-III 2611011024 Bluetooth Evaluation Board for Proteus-III 2480 MHz 2611149024001
- Infineon Evaluation Kit CYW920835M2EVB-01 Bluetooth Evaluation Board for CYW20835 2.4 GHz CY8CPROTO-062S3-4343W
- STMicroelectronics BlueNRG-M0 Bluetooth Evaluation Board for BlueNRG-M0 2.45 GHz X-NUCLEO-IDB05A2
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
