Seeit REM01-1CH-5-24V Relay Control Card OOK, ASK Module for Remote Control Switch 433 MHz REM01-1CH-5-24V
- RS Stock No.:
- 286-4043
- Mfr. Part No.:
- REM01-1CH-5-24V
- Manufacturer:
- Seeit
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€29.23
(exc. VAT)
€35.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €29.23 | - |
| 5 - 9 | €27.77 | 4% |
| 10 + | €26.32 | 9% |
*price indicative
- RS Stock No.:
- 286-4043
- Mfr. Part No.:
- REM01-1CH-5-24V
- Manufacturer:
- Seeit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Product Type | Communication & Wireless Development Tool | |
| RF Technology | OOK, ASK | |
| Kit Classification | Module | |
| Technology | One Mechanical Relay | |
| For Use With | Remote Control Switch | |
| Featured Device | Relay Control Card | |
| Kit Name | REM01-1CH-5-24V | |
| Maximum Frequency | 433MHz | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Communication & Wireless Development Tool | ||
RF Technology OOK, ASK | ||
Kit Classification Module | ||
Technology One Mechanical Relay | ||
For Use With Remote Control Switch | ||
Featured Device Relay Control Card | ||
Kit Name REM01-1CH-5-24V | ||
Maximum Frequency 433MHz | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Seeit 1-channel relay module enables control of various appliances and equipment through its relay. It can be controlled directly via a remote control switch operating at 433MHz, with both receiver and transmitter included in the device. Installation is straightforward, connect power and the device to the screw terminal block, and pair the remote control with the receiver switch module by pressing the learning button on the relay module board. The module operates with a wide supply voltage range from 5Vdc to 30Vdc, providing flexibility in power sources.
Quiescent current 5mA
Frequency 433Mhz
Related links
- Seeit REM01-2CH-5-24V Relay Control Card OOK, ASK Module for Remote Control Switch 433 MHz REM01-2CH-5-24V
- Seeit REM01-4CH-6-24V Relay Control Card OOK, ASK Module for Remote Control Switch 433 MHz REM01-4CH-6-24V
- Texas Instruments TRF7960ARHBT RFID Module OOK, ASK 13.56 MHz 5.5V
- HopeRF RFM65W-433-S2 RF Module GMSK GFSK MSK 433 MHz 3.6V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6V
- MikroElektronika ISM 3 Click S2-LP Module MSK FSK GMSK, GFSK Add On Board for MikroBus 433 MHz MIKROE-6066
- Seeit ESPDUINO-32 Relay Control Card WiFi Development Board for Arduino 240 MHz ESPDUINO-32
- Seeit USBB-RELAY04 Relay Control Card Module for compatible with Windows (XP-11) and Linux, PC or embedded system via
