Seeit REM01-2CH-5-24V Relay Control Card OOK, ASK Module for Remote Control Switch 433 MHz REM01-2CH-5-24V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€38.14

(exc. VAT)

€46.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€38.14
5 - 9€36.24
10 +€34.32

*price indicative

RS Stock No.:
286-4044
Mfr. Part No.:
REM01-2CH-5-24V
Manufacturer:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

RF Technology

OOK, ASK

Kit Classification

Module

Product Type

Communication & Wireless Development Tool

Technology

One Mechanical Relay

For Use With

Remote Control Switch

Featured Device

Relay Control Card

Kit Name

REM01-2CH-5-24V

Maximum Frequency

433MHz

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The Seeit 1-channel relay module enables control of various appliances and equipment through its relay. It can be controlled directly via a remote control switch operating at 433MHz, with both receiver and transmitter included in the device. Installation is straightforward, connect power and the device to the screw terminal block, and pair the remote control with the receiver switch module by pressing the learning button on the relay module board. The module operates with a wide supply voltage range from 5Vdc to 30Vdc, providing flexibility in power sources.

Quiescent current 5mA

Frequency 433Mhz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy