NXP PNEV5190BP PN5190 NFC Evaluation Board for PNEV5190MB Module Board 13.56 MHz PNEV5190BP
- RS Stock No.:
- 288-3538
- Distrelec Article No.:
- 302-47-059
- Mfr. Part No.:
- PNEV5190BP
- Manufacturer:
- NXP
Subtotal (1 unit)*
€187.91
(exc. VAT)
€231.13
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.91 |
*price indicative
- RS Stock No.:
- 288-3538
- Distrelec Article No.:
- 302-47-059
- Mfr. Part No.:
- PNEV5190BP
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| RF Technology | NFC | |
| Kit Classification | Evaluation Board | |
| Product Type | Communication & Wireless Development Tool | |
| Technology | NFC | |
| For Use With | PNEV5190MB Module Board | |
| Featured Device | PN5190 | |
| Kit Name | PNEV5190BP | |
| Maximum Frequency | 13.56MHz | |
| Interface Type | SPI | |
| Standards/Approvals | IEC 60134 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
RF Technology NFC | ||
Kit Classification Evaluation Board | ||
Product Type Communication & Wireless Development Tool | ||
Technology NFC | ||
For Use With PNEV5190MB Module Board | ||
Featured Device PN5190 | ||
Kit Name PNEV5190BP | ||
Maximum Frequency 13.56MHz | ||
Interface Type SPI | ||
Standards/Approvals IEC 60134 | ||
- COO (Country of Origin):
- CN
The high-power NFC module board designed for fast prototyping. It utilizes the PN5190 NFC-IC to provide high-performance NFC functionality. This module is compact and includes all the necessary components for optimal performance. It requires a dedicated host controller, such as the Kinetis K82, for operation. With its flexible NFC module and comprehensive electrical specification, the PNEV5190BP is the perfect solution for a wide range of applications.
High-power NFC module using the PN5190 NFC-IC
Compact size for easy integration
Includes all essential components for optimal performance
Requires a dedicated host controller for operation
Flexible design for fast prototyping
Comprehensive electrical specification for reliable performance
Related links
- MikroElektronika NFC 7 Click-I2C PN7160A1HN/C100 NFC Evaluation Board for Integrates NFC Functionality 13.56 MHz
- STMicroelectronics X-NUCLEO-NFC Evaluation Kit for M24SR 13.56 MHz X-NUCLEO-NFC01A1
- NXP NFC Communication Development NFC Communication Board for NFC Enabled Mobile Phone 13.56 MHz OM2NTA5KIT
- M5Stack RFID Communication Kit Arduino UIFlow Blockly RFID Communication Board 13.56 MHz U031-B
- RF Solutions UNI-EVAL RWD-QT NFC, RFID Evaluation Kit 13.56 MHz R7G-434-225
- MikroElektronika NFC Tag Click M24SR64 NFC MikroBus Click Board for MikroBus 13.56 MHz MIKROE-1726
- MikroElektronika NFC 2 Click PN7150 NFC Development Board for MCU 13.56 MHz MIKROE-4309
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
