NXP Development Board Evaluation Board FRDM-KL46Z
- RS Stock No.:
- 288-4441
- Distrelec Article No.:
- 301-76-147
- Mfr. Part No.:
- FRDM-KL46Z
- Manufacturer:
- NXP
Subtotal (1 unit)*
€42.07
(exc. VAT)
€51.75
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.07 |
*price indicative
- RS Stock No.:
- 288-4441
- Distrelec Article No.:
- 301-76-147
- Mfr. Part No.:
- FRDM-KL46Z
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Development Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | Development Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Development Board | ||
Kit Classification Evaluation Board | ||
Kit Name Development Board | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Development board is specifically designed for Kinetis KL3x and KL4x MCUs. Featuring 32 KB of program memory and 256 KB of SRAM. Equipped with Flash and SRAM memory types, this board supports efficient data handling and storage. With interfaces including I²C, LCD, SPI, UART, and USB. Operating at a maximum supply voltage of 5 V.
Capacitive Touch Slider
MMA8451Q Accelerometer
MAG3110 Magnetometer
RoHS compliant
Related links
- NXP Evaluation and Development Board Evaluation Board S32K144EVB-Q100
- NXP Development Board Development Board OM40003UL
- NXP FRDM-MCXC041 Development Board, Evaluation Kit Development Board FRDM-MCXC041
- NXP MPC5775C MCU Board for Engine Management Evaluation Systems MCU Board Development Board for Evaluation Systems 240
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- STMicroelectronics EVLSTGAP3S3S Development Board Evaluation Board Development Board for STGAP3S3S for EVLSTGAP3S3S
- STMicroelectronics EVL4983-350W Development Board Evaluation Board Development Board for L4983 for EVL4983-350W
- STMicroelectronics EVLSTGAP3S3IF Development Board Evaluation Board Development Board for STGAP3S3IF for EVLSTGAP3S3IF
