STMicroelectronics EVL4983-350W Development Board Evaluation Board Development Board for L4983 for EVL4983-350W
- RS Stock No.:
- 841-121
- Mfr. Part No.:
- EVL4983-350W
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€117.12
(exc. VAT)
€144.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.12 |
*price indicative
- RS Stock No.:
- 841-121
- Mfr. Part No.:
- EVL4983-350W
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Analogue Function | Evaluation Board | |
| Product Type | Development Kit | |
| Kit Classification | Development Board | |
| For Use With | L4983 | |
| Featured Device | EVL4983-350W | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Analogue Function Evaluation Board | ||
Product Type Development Kit | ||
Kit Classification Development Board | ||
For Use With L4983 | ||
Featured Device EVL4983-350W | ||
Kit Name Development Board | ||
- COO (Country of Origin):
- IT
The STMicroelectronics PFC Demonstration Board implements a 350 W wide range input pre regulator using a continuous conduction mode power factor controller.
Full regulatory compliance meets strict IEC61000 3 2 and JEITA MITI standards
Continuous conduction mode utilizes the Advanced L4983 power factor controller
Related links
- STMicroelectronics EVLSTGAP3S3IF Development Board Evaluation Board Development Board for STGAP3S3IF for EVLSTGAP3S3IF
- STMicroelectronics EVLSTGAP3S3S Development Board Evaluation Board Development Board for STGAP3S3S for EVLSTGAP3S3S
- STMicroelectronics EVLGANSPIN2-3PH Development Board Evaluation Board Development Board for Motor for EVLGANSPIN2-3PH
- STMicroelectronics NUCLEO-WL3RKB2 STM32WL3x Nucleo-64 Boards Evaluation Board Development Board for STM32WL3x Series
- MikroElektronika Click Board MCU Development Board, Evaluation Board MIKROE-6581
- NXP Evaluation and Development Board Evaluation Board S32K144EVB-Q100
- STMicroelectronics STEVAL-MKI255A Adapter Board Evaluation Board Adapter Board for Standard DIL24 Socket for
- STMicroelectronics STEVAL-CTM020A Gate Drivers Base Board Evaluation Board Evaluation Board Motor Driver Board for Motor
