TS332IYQ3T STMicroelectronics Comparator Open Drain O/P, 210 ns 5.5V 1.6 V 8-Pin DFN-8 2x2
- RS Stock No.:
- 365-211
- Mfr. Part No.:
- TS332IYQ3T
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €0.90
View bulk pricing optionsSubtotal (1 unit)*
€1.09
(exc. VAT)
€1.34
(inc. VAT)
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €1.09 | - |
| 10 - 99 | €1.00 | €0.90 |
| 100 - 499 | €0.91 | €18.00 |
| 500 - 999 | €0.84 | €125.00 |
| 1000 + | €0.76 | €330.00 |
*price indicative
- RS Stock No.:
- 365-211
- Mfr. Part No.:
- TS332IYQ3T
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | Rail to Rail | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | DFN-8 2x2 | |
| Output Type | Open Drain | |
| Typical Response Time | 210ns | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TS33x | |
| Standards/Approvals | AEC Q100 and Q003 or equivalent | |
| Supply Current | 20μA | |
| Automotive Standard | AEC-Q3, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type Rail to Rail | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type DFN-8 2x2 | ||
Output Type Open Drain | ||
Typical Response Time 210ns | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TS33x | ||
Standards/Approvals AEC Q100 and Q003 or equivalent | ||
Supply Current 20μA | ||
Automotive Standard AEC-Q3, AEC-Q100 | ||
The STMicroelectronics Micro power low voltage rail to rail comparators are single, dual and quad micro power and low-voltage comparators. They can operate with a supply voltage ranging from 1.6 V to 5 V with a typical current consumption as low as 20 μA. In addition, rail to rail inputs make them a perfect choice for low-voltage applications. Their availability in tiny packages is a real advantage for overcoming space constraints. The TS33x are specified for temperatures between -40 °C to +125 °C, making them Ideal for a wide range of applications.
Supply operation from 1.6 V to 5 V
Low current consumption 20 μA
Low output saturation voltage
Low propagation delay 210 ns
Open-drain output
Related links
- TS332IYQ3T STMicroelectronics Comparator Open Drain O/P, 210 ns 5.5V 1.6 V 8-Pin DFN-8 2x2
- TS332IQ2T STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 8-Pin DFN
- TS331ICT STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 5-Pin SC-70
- TS334IPT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull 260 ns 5.5V 1.6 V 5-Pin SC-70
- TS334IYDT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 5.5 V 14-Pin SOIC
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
