MCP6567T-E/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 5.5V 1.8 V 8-Pin SOIC-8
- RS Stock No.:
- 598-663
- Mfr. Part No.:
- MCP6567T-E/SN
- Manufacturer:
- Microchip
Subtotal (1 reel of 3300 units)*
€1,696.20
(exc. VAT)
€2,085.60
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3300 + | €0.514 | €1,696.20 |
*price indicative
- RS Stock No.:
- 598-663
- Mfr. Part No.:
- MCP6567T-E/SN
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Analogue Comparator | |
| Comparator Type | Open Drain Output | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.9mm | |
| Series | MCP6567 | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 1.75mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Analogue Comparator | ||
Comparator Type Open Drain Output | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 4.9mm | ||
Series MCP6567 | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Height 1.75mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed to deliver significant accuracy and efficiency for a wide range of applications. Balancing precision with reliability, this product features ultra-low offset voltage and low bias current, making it an ideal choice for sensor interfaces, signal conditioning, and data acquisition systems. With a high gain bandwidth product, it enables fast response times, ensuring optimal performance in dynamic environments. The low power consumption guarantees energy efficiency, making it suitable for battery-operated devices. Its robust design incorporates protection mechanisms to ensure stable operation across varying temperature ranges, further cementing its versatility in different settings.
Ultra low offset voltage ensures minimal signal distortion
Low bias current enables accurate readings over extended periods
High gain bandwidth product facilitates quick responses to input changes
Optimised for low power consumption suitable for portable applications
Temperature stability allows for reliable performance in varying conditions
Compact package design simplifies integration into existing layouts
Related links
- MCP6577T-E/SN Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin SOIC
- MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MAX9020EKA+T Maxim Integrated 2-Channel Comparator Open Drain O/P, 31 μs 5.5V 1.8 V 8-Pin SOT-23
- MCP6576T-E/OT Microchip Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23
