TLC393CD Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
858-130
Mfr. Part No.:
TLC393CD
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Open Drain

Number of Channels

2

Typical Response Time

2.5μs

Pin Count

8

Maximum Supply Voltage

16V

Minimum Supply Voltage

5V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Height

1.58mm

Length

4.9mm

Width

3.91mm

Automotive Standard

No

Supply Current

50μA

TLC series LinCMOS Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy