MCP6547-I/SN Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5V 3 V 8-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
165-4713
Mfr. Part No.:
MCP6547-I/SN
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOIC

Output Type

Open Drain

Number of Channels

2

Typical Response Time

4μs

Pin Count

8

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.25mm

Length

4.9mm

Series

MCP6547

Width

3.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

Supply Current

600nA

COO (Country of Origin):
TH

Dual Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy