TS393IDT STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 3 V 8-Pin SOIC
- RS Stock No.:
- 686-7515
- Mfr. Part No.:
- TS393IDT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.09
(exc. VAT)
€5.03
(inc. VAT)
In Stock
- 330 unit(s) ready to ship from another location
- Plus 620 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.409 | €4.09 |
| 50 - 90 | €0.389 | €3.89 |
| 100 - 240 | €0.349 | €3.49 |
| 250 - 490 | €0.314 | €3.14 |
| 500 + | €0.299 | €2.99 |
*price indicative
- RS Stock No.:
- 686-7515
- Mfr. Part No.:
- TS393IDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 2.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 16V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TS393 | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Supply Current | 25μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 2.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 16V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TS393 | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Supply Current 25μA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS393IDT STMicroelectronics 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 3 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC
- TLC393CD Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- TLC372IDR Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- MCP6547-I/SN Microchip 2-Channel Comparator Open Drain O/P, 4 μs 5.5V 3 V 8-Pin SOIC
- TS883IQ2T STMicroelectronics 2-Channel Comparator Open Drain O/P, 2 μs 5.5V 0.9 V 4-Pin DFN
- STMicroelectronics 2-Channel Comparator Open Drain O/P, 2 μs 5.5V 0.9 V 4-Pin DFN
