Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- RS Stock No.:
- 121-8997
- Mfr. Part No.:
- LMV7235M7/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-8997
- Mfr. Part No.:
- LMV7235M7/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 45ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 900μm | |
| Supply Current | 110μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 45ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Length 2mm | ||
Height 900μm | ||
Supply Current 110μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
LMV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- LMV7235M7/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- LMV7235M5/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SOT-23
- TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull 260 ns 5.5V 1.6 V 5-Pin SC-70
- TS3121AICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121PICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70
- TS3121AIYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121IYCT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
- TS3121ICT STMicroelectronics Comparator Open Drain O/P, 60 ns 5.5V 1.7 V 5-Pin SC-70-5
