LMV7235M7/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
651-1865
Mfr. Part No.:
LMV7235M7/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

SC-70

Output Type

Open Drain

Number of Channels

1

Typical Response Time

45ns

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

2mm

Width

1.25mm

Height

900μm

Supply Current

110μA

Automotive Standard

No

LMV series Low Voltage Comparators


Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy