TPS3700DDCT Texas Instruments 2-Channel Voltage Detector Open Drain O/P, 2.2 μs 18V 1.8 V 6-Pin TSOT
- RS Stock No.:
- 121-9350
- Mfr. Part No.:
- TPS3700DDCT
- Manufacturer:
- Texas Instruments
Subtotal (1 reel of 250 units)*
€431.00
(exc. VAT)
€530.25
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | €1.724 | €431.00 |
*price indicative
- RS Stock No.:
- 121-9350
- Mfr. Part No.:
- TPS3700DDCT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Detector | |
| Comparator Type | Window | |
| Mount Type | Surface | |
| Package Type | TSOT | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 2.2μs | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1mm | |
| Length | 3.05mm | |
| Supply Current | 13μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Detector | ||
Comparator Type Window | ||
Mount Type Surface | ||
Package Type TSOT | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 2.2μs | ||
Pin Count 6 | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1mm | ||
Length 3.05mm | ||
Supply Current 13μA | ||
Automotive Standard No | ||
Window Comparators, Texas Instruments
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- TPS3700DDCT Texas Instruments 2-Channel Voltage Detector Open Drain O/P, 2.2 μs 18V 1.8 V 6-Pin TSOT
- Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- TLC372IDR Texas Instruments 2-Channel Comparator Open Drain O/P, 0.65 μs 16V 5 V 8-Pin SOIC
- TLC393CD Texas Instruments 2-Channel Comparator Open Drain O/P, 2.5 μs 16V 5 V 8-Pin SOIC
- TLV3011AIDBVT Texas Instruments Open Drain O/P 5 V 6-Pin SOT-23
- LM2903N/NOPB Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36V 2 V 8-Pin PDIP
- LM193JG Texas Instruments 2-Channel Comparator Open Drain 1.3 μs 36V 2 V 8-Pin CDIP
