TLV3011AIDBVT Texas Instruments, OP Amp + Voltage Reference, Open Drain O/P, 3 V, 5 V 6-Pin SOT-23
- RS Stock No.:
- 121-8933
- Mfr. Part No.:
- TLV3011AIDBVT
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8933
- Mfr. Part No.:
- TLV3011AIDBVT
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Single | |
| Output Type | Open Drain | |
| Number of Channels per Chip | 1 | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Height | 1.15mm | |
| Typical CMRR | 74dB | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical PSRR | 80dB | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Single | ||
Output Type Open Drain | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Height 1.15mm | ||
Typical CMRR 74dB | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical PSRR 80dB | ||
Related links
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- TLV7011DCKT Texas Instruments Comparator & Voltage Reference Push Pull 260 ns 5.5V 1.6 V 5-Pin SC-70
- LMV7235M7/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- LM10CLN/NOPB Texas Instruments 8-Pin 40V PDIP
- TPS3700DDCT Texas Instruments 2-Channel Voltage Detector Open Drain O/P, 2.2 μs 18V 1.8 V 6-Pin TSOT
- LMV7235M5/NOPB Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SOT-23
- Texas Instruments Comparator Open Drain O/P, 45 ns 5.5V 3 V 5-Pin SC-70
- MCP6546-I/P Microchip Open Drain O/P 5 V 8-Pin PDIP
