MCP6549-I/SL Microchip 4-Channel Comparator Open Drain O/P, 4 μs 5.5V 3 V 14-Pin SOIC
- RS Stock No.:
- 144-9090
- Mfr. Part No.:
- MCP6549-I/SL
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 57 units)*
€67.43
(exc. VAT)
€82.94
(inc. VAT)
Temporarily out of stock
- Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 57 - 57 | €1.183 | €67.43 |
| 114 + | €1.084 | €61.79 |
*price indicative
- RS Stock No.:
- 144-9090
- Mfr. Part No.:
- MCP6549-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 4 | |
| Typical Response Time | 4μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Length | 8.65mm | |
| Standards/Approvals | No | |
| Height | 1.25mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 4 | ||
Typical Response Time 4μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Length 8.65mm | ||
Standards/Approvals No | ||
Height 1.25mm | ||
Automotive Standard AEC-Q100 | ||
Quad Comparators, Microchip Technology
Comparators, Microchip
Related links
- MCP6549-I/SL Microchip 4-Channel Comparator Open Drain O/P, 4 μs 5.5V 3 V 14-Pin SOIC
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 14-Pin SOIC
- MCP6579T-E/ST Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 14-Pin TSSOP
- MCP6569-E/ST Microchip 4-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- TS334IYDT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 5.5 V 14-Pin SOIC
- TS334IPT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- MCP6577T-E/SN Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin SOIC
