TS334IYDT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 5.5 V 14-Pin SOIC
- RS Stock No.:
- 165-6509
- Mfr. Part No.:
- TS334IYDT
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 2500 units)*
€2,697.50
(exc. VAT)
€3,317.50
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €1.079 | €2,697.50 |
*price indicative
- RS Stock No.:
- 165-6509
- Mfr. Part No.:
- TS334IYDT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | Low Power | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Drain | |
| Number of Channels | 4 | |
| Typical Response Time | 210ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | TS33 | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.65mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 38μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type Low Power | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Drain | ||
Number of Channels 4 | ||
Typical Response Time 210ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series TS33 | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.65mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 38μA | ||
- COO (Country of Origin):
- MA
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS334IYDT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 5.5 V 14-Pin SOIC
- TS334IPT STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- STMicroelectronics 4-Channel Comparator Open Drain O/P, 210 ns 5V 1.6 V 14-Pin TSSOP
- TS331ICT STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 5-Pin SC-70
- TS332IQ2T STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 8-Pin DFN
- TS332IYQ3T STMicroelectronics Comparator Open Drain O/P, 210 ns 5.5V 1.6 V 8-Pin DFN-8 2x2
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5V 2.7 V 8-Pin MSOP
- MCP6579T-E/SL Microchip 4-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 14-Pin SOIC
