Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin PDIP
- RS Stock No.:
- 145-0107
- Mfr. Part No.:
- LM239N
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
€8.30
(exc. VAT)
€10.20
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 1,575 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 225 | €0.332 | €8.30 |
| 250 - 350 | €0.29 | €7.25 |
| 375 - 475 | €0.282 | €7.05 |
| 500 - 600 | €0.275 | €6.88 |
| 625 + | €0.268 | €6.70 |
*price indicative
- RS Stock No.:
- 145-0107
- Mfr. Part No.:
- LM239N
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Differential | |
| Product Type | Comparator | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | Open Collector | |
| Number of Channels | 4 | |
| Typical Response Time | 1.3μs | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Length | 19.3mm | |
| Height | 4.57mm | |
| Automotive Standard | No | |
| Supply Current | 2mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Differential | ||
Product Type Comparator | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type Open Collector | ||
Number of Channels 4 | ||
Typical Response Time 1.3μs | ||
Pin Count 14 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Length 19.3mm | ||
Height 4.57mm | ||
Automotive Standard No | ||
Supply Current 2mA | ||
Related links
- LM239N Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin PDIP
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM139D Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin CDIP
- Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM2901M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM339M/NOPB Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
- LM2901D Texas Instruments 4-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 14-Pin SOIC
