LM2903VDR2G onsemi 2-Channel Comparator ECL, MOS, DTL, TTL, CMOS O/P, 1.5 μs 36V dc 2 V 8-Pin SOIC
- RS Stock No.:
- 145-3570
- Mfr. Part No.:
- LM2903VDR2G
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-3570
- Mfr. Part No.:
- LM2903VDR2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | ECL, MOS, DTL, TTL, CMOS | |
| Number of Channels | 2 | |
| Typical Response Time | 1.5μs | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Series | LM2903 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 2.5mA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type ECL, MOS, DTL, TTL, CMOS | ||
Number of Channels 2 | ||
Typical Response Time 1.5μs | ||
Pin Count 8 | ||
Maximum Supply Voltage 36V dc | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Series LM2903 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 2.5mA | ||
- COO (Country of Origin):
- PH
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LM2903VDR2G onsemi 2-Channel Comparator ECL DTL CMOS O/P, 1.5 μs 36V dc 2 V 8-Pin SOIC
- LM293DMR2G onsemi 2-Channel Comparator ECL DTL TTL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- LM393PT STMicroelectronics 2-Channel Comparator ECL CMOS DTL O/P, 1.3 μs 36V 2 V 8-Pin TSSOP-8
- LM2903YDT STMicroelectronics 2-Channel Comparator DTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin SO-8
- LM2903YST STMicroelectronics 2-Channel Comparator TTL ECL CMOS O/P, 1.3 μs 36V 2 V 8-Pin MiniSO8
- LM393DMR2G onsemi 2-Channel Comparator DTL CMOS ECL O/P, 1.5 μs 36V dc 2 V 8-Pin MSOP
- LM2903Q2T STMicroelectronics 2-Channel Comparator CMOS DTL TTL O/P, 1.3 μs 36V 2 V 8-Pin DFN
- LM2903PT STMicroelectronics 2-Channel Comparator TTL CMOS MOS O/P, 1.3 μs 36V 2 V 8-Pin TSSOP
