LM2903VDR2G onsemi 2-Channel Comparator ECL, MOS, DTL, TTL, CMOS O/P, 1.5 μs 36V dc 2 V 8-Pin SOIC

Subtotal (1 pack of 20 units)*

€3.06

(exc. VAT)

€3.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 720 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
20 +€0.153€3.06

*price indicative

Packaging Options:
RS Stock No.:
787-8620
Mfr. Part No.:
LM2903VDR2G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

ECL, MOS, DTL, TTL, CMOS

Number of Channels

2

Typical Response Time

1.5μs

Pin Count

8

Minimum Supply Voltage

2V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Height

1.5mm

Series

LM2903

Length

5mm

Width

4mm

Supply Current

2.5mA

Automotive Standard

AEC-Q100

Comparators, ON Semiconductor


Comparators, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy