LMV331SQ3T2G onsemi Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- RS Stock No.:
- 145-4758
- Mfr. Part No.:
- LMV331SQ3T2G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€360.00
(exc. VAT)
€450.00
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.12 | €360.00 |
*price indicative
- RS Stock No.:
- 145-4758
- Mfr. Part No.:
- LMV331SQ3T2G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Open Drain | |
| Number of Channels | 1 | |
| Typical Response Time | 200ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Length | 2.2mm | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 100μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Open Drain | ||
Number of Channels 1 | ||
Typical Response Time 200ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
Automotive Standard AEC-Q100 | ||
Supply Current 100μA | ||
- COO (Country of Origin):
- MY
Comparators, ON Semiconductor
Comparators, ON Semiconductor
Related links
- LMV331SQ3T2G onsemi Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- LMV331ICT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SC-70
- LMV331ILT STMicroelectronics Comparator Open Drain O/P, 200 ns 5V 2.7 V 5-Pin SOT-23
- LMV393DMR2G onsemi 2-Channel Comparator Open Drain O/P, 800 ns 5V 2.7 V 8-Pin MSOP
- NCS2202SQ2T2G onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 5-Pin SC-70
- TS331ICT STMicroelectronics Comparator Open Drain O/P, 210 ns 5V 1.6 V 5-Pin SC-70
- onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 6-Pin UDFN
- NCS2202AMUTBG onsemi Comparator Open Drain O/P, 35 μs 6V 850 mV 6-Pin UDFN
