LM339APW Texas Instruments, Quad Comparator, CMOS/TTL O/P, O/P, 1.3μs 2 → 36 V 14-Pin TSSOP
- RS Stock No.:
- 145-5839
- Mfr. Part No.:
- LM339APW
- Manufacturer:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5839
- Mfr. Part No.:
- LM339APW
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | General Purpose | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual, Single | |
| Output Type | CMOS, MOS, TTL | |
| Number of Channels per Chip | 4 | |
| Typical Response Time | 1.3µs | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2 → 36 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | 70 °C | |
| Typical Dual Supply Voltage | ±1 → ±18V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type General Purpose | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual, Single | ||
Output Type CMOS, MOS, TTL | ||
Number of Channels per Chip 4 | ||
Typical Response Time 1.3µs | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2 → 36 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature 70 °C | ||
Typical Dual Supply Voltage ±1 → ±18V | ||
- COO (Country of Origin):
- MY
Related links
- LM2901VDTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- LM339DTBR2G onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- onsemi 4-Channel Comparator CMOS/TTL O/P, 1.3 μs 36V 3 V 14-Pin TSSOP
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- LM239PWR Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901PW Texas Instruments Open Collector O/P, 1.3μs 3 → 28 V 14-Pin TSSOP
- LM2901BYPT STMicroelectronics 4-Channel Comparator DTL MOS TTL O/P, 1 μs 36V 2 V 14-Pin TSSOP-14
- LM339N Texas Instruments Comparator CMOS TTL O/P, 0.3 μs 36V 2 V 14-Pin PDIP
