Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15V 15 V 8-Pin SOIC
- RS Stock No.:
- 252-8858
- Mfr. Part No.:
- LMC6772AIM/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 tube of 95 units)*
€189.34
(exc. VAT)
€232.85
(inc. VAT)
Last RS stock
- Final 1,140 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 95 + | €1.993 | €189.34 |
*price indicative
- RS Stock No.:
- 252-8858
- Mfr. Part No.:
- LMC6772AIM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Comparator Type | Open Drain Output | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 15V | |
| Maximum Supply Voltage | 15V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 208mm | |
| Width | 191mm | |
| Standards/Approvals | No | |
| Height | 35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Comparator Type Open Drain Output | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 15V | ||
Maximum Supply Voltage 15V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 208mm | ||
Width 191mm | ||
Standards/Approvals No | ||
Height 35mm | ||
Automotive Standard No | ||
The Texas offers a LMC series of an ultra low power dual comparator with a maximum 10 μA/comparator power supply current. It is designed to operate over a wide range of supply voltages, with a minimum supply voltage of 2.7 V.
Wide range of supply voltages from 2.7V to 15V
Open drain output
Short circuit protection of 40 mA
Related links
- LMC6772AIM/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 4 μs 15V 15 V 8-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM393MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin SOIC
- LM393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 3 V 8-Pin SOIC
- LM2903M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.5 μs 36V 3 V 8-Pin SOIC
- LMV393M/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 200 ns 5V 3 V 8-Pin SOIC
- LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC
- LM393N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 1.3 μs 36V 2 V 8-Pin MDIP
