MCP6562-E/MS Microchip 2-Channel Comparator Push Pull O/P, 0.02 μs 5.5V 1.8 V 8-Pin MSOP

Subtotal (1 pack of 5 units)*

€2.88

(exc. VAT)

€3.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 2,955 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€0.576€2.88

*price indicative

Packaging Options:
RS Stock No.:
738-7020
Mfr. Part No.:
MCP6562-E/MS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Comparator

Comparator Type

General Purpose

Mount Type

Surface

Package Type

MSOP

Output Type

Push Pull

Number of Channels

2

Typical Response Time

0.02μs

Pin Count

8

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP6562

Width

3mm

Length

3mm

Height

950μm

Supply Current

100μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Dual Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy