ADCMP603BCPZ-WP Analog Devices, Comparator, Complementary O/P, 2.5 → 5.5 V 12-Pin LFCSP VQ

Unavailable
RS will no longer stock this product.
RS Stock No.:
160-2534
Mfr. Part No.:
ADCMP603BCPZ-WP
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

High Speed

Mounting Type

Surface Mount

Package Type

LFCSP VQ

Power Supply Type

Single

Output Type

Complementary

Number of Channels per Chip

1

Pin Count

12

Typical Single Supply Voltage

2.5 → 5.5 V

Dimensions

3 x 3 x 0.95mm

Length

3mm

Width

3mm

Height

0.95mm

Typical CMRR

50dB

Typical PSRR

-50dB

Typical Voltage Gain

85 dB

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy