ADCMP606BKSZ-R2 Analog Devices, Comparator, CML O/P, 0.0021μs 2.5 → 5.5 V 6-Pin SC-70
- RS Stock No.:
- 159-7752
- Mfr. Part No.:
- ADCMP606BKSZ-R2
- Manufacturer:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 159-7752
- Mfr. Part No.:
- ADCMP606BKSZ-R2
- Manufacturer:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Comparator Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Output Type | CML | |
| Number of Channels per Chip | 1 | |
| Typical Response Time | 0.0021µs | |
| Pin Count | 6 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical CMRR | 50dB | |
| Typical PSRR | -50dB | |
| Typical Voltage Gain | 85 dB | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Comparator Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Output Type CML | ||
Number of Channels per Chip 1 | ||
Typical Response Time 0.0021µs | ||
Pin Count 6 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical CMRR 50dB | ||
Typical PSRR -50dB | ||
Typical Voltage Gain 85 dB | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- US
Related links
- ADCMP603BCPZ-WP Analog Devices Complementary O/P, 2.5 → 5.5 V 12-Pin LFCSP VQ
- AD8290ACPZ-R2 Analog Devices R-RO 16-Pin LFCSP
- Vishay SiP32431DR Type P-Channel MOSFET 5.5 V, 6-Pin SC-70-6 SIP32431DR3-T1GE3
- Analog Devices Fixed Shunt Voltage Reference 2.048V ±0.2 % 3-Pin SC-70, ADR5040AKSZ-R2
- AD8502ARJZ-R2 Analog Devices Op Amp 7kHz 1 kHz 8-Pin SOT-23
- AD8561ARZ Analog Devices Comparator Complementary O/P, 13 ns 14V 5 V 8-Pin SOIC
- AD96685BRZ Analog Devices Comparator Complementary O/P, 2.5 ns 5V -5.2 V 16-Pin SOIC
- LMV331IDCKR Texas Instruments Open Collector O/P, 2.7 → 5.5 V 5-Pin SC-70
