AD8561ARZ Analog Devices Comparator Complementary O/P, 13 ns 14V 5 V 8-Pin SOIC

Subtotal (1 unit)*

€2.59

(exc. VAT)

€3.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 1 left, ready to ship from another location
  • Final 2,589 unit(s) shipping from 23 November 2026
Units
Per unit
1 +€2.59

*price indicative

Packaging Options:
RS Stock No.:
523-6030
Mfr. Part No.:
AD8561ARZ
Manufacturer:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SOIC

Output Type

Complementary

Number of Channels

1

Typical Response Time

13ns

Pin Count

8

Maximum Supply Voltage

14V

Minimum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Standards/Approvals

No

Width

4mm

Height

1.5mm

Automotive Standard

No

Supply Current

6mA

Comparators, Analog Devices


Comparators, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy