Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
162-6241
Mfr. Part No.:
LM361N/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Comparator Type

High Speed

Product Type

Comparator

Mount Type

Through Hole

Package Type

PDIP

Output Type

TTL

Number of Channels

2

Typical Response Time

0.02μs

Pin Count

14

Maximum Supply Voltage

15V

Minimum Supply Voltage

5.25V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

3.43mm

Standards/Approvals

No

Width

6.35mm

Length

19.56mm

Automotive Standard

No

Supply Current

20mA

Differential Input/Output Comparators


A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.

Comparators, Texas Instruments


Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.

Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy