LM361N/NOPB Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- RS Stock No.:
- 761-5873
- Mfr. Part No.:
- LM361N/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 761-5873
- Mfr. Part No.:
- LM361N/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Output Type | TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 0.02μs | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5.25V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 3.43mm | |
| Length | 19.56mm | |
| Standards/Approvals | No | |
| Width | 6.35mm | |
| Automotive Standard | No | |
| Supply Current | 20mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Output Type TTL | ||
Number of Channels 2 | ||
Typical Response Time 0.02μs | ||
Pin Count 14 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5.25V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 3.43mm | ||
Length 19.56mm | ||
Standards/Approvals No | ||
Width 6.35mm | ||
Automotive Standard No | ||
Supply Current 20mA | ||
Differential Input/Output Comparators
A range of voltage comparators from Texas Instruments having both differential inputs and differential outputs.
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for Rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of Faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
Related links
- Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- LM2903MX/NOPB Texas Instruments 2-Channel Comparator CMOS TTL DTL O/P, 1.5 μs 36V 2 V 8-Pin SOIC
- LM319MX/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin SOIC
- Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP
- LM319N/NOPB Texas Instruments 2-Channel Comparator Open Collector O/P, 0.08 μs 36V 9 V 14-Pin MDIP
- Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM393PE4 Texas Instruments 2-Channel Comparator TTL MOS O/P, 1.3 μs 30V 2 V 8-Pin PDIP
- LM339AN Texas Instruments 4-Channel Comparator TTL CMOS O/P, 1.3 μs 30V 2 V 14-Pin PDIP
