LM219DT STMicroelectronics 2-Channel Comparator Open Collector, TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- RS Stock No.:
- 165-5576
- Mfr. Part No.:
- LM219DT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€1,090.00
(exc. VAT)
€1,340.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.436 | €1,090.00 |
| 5000 + | €0.407 | €1,017.50 |
*price indicative
- RS Stock No.:
- 165-5576
- Mfr. Part No.:
- LM219DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | General Purpose | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | Open Collector, TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 80ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 4mm | |
| Length | 8.75mm | |
| Height | 1.65mm | |
| Standards/Approvals | No | |
| Series | LM | |
| Supply Current | 11.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type General Purpose | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type Open Collector, TTL | ||
Number of Channels 2 | ||
Typical Response Time 80ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 105°C | ||
Width 4mm | ||
Length 8.75mm | ||
Height 1.65mm | ||
Standards/Approvals No | ||
Series LM | ||
Supply Current 11.5mA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- LM219DT STMicroelectronics 2-Channel Comparator Open Collector 80 ns 15V 5 V 14-Pin SOIC
- LM319DT STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- LM239AD Texas Instruments 4-Channel Comparator Open Collector MOS 1.3 μs 36V 36 V 14-Pin SOIC
- Texas Instruments 4-Channel Comparator Open Collector MOS 1.3 μs 36V 36 V 14-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15V 5 V 8-Pin SO-8
- LM393P Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
- Texas Instruments 2-Channel Comparator Open Collector TTL 1.3 μs 30V 2 V 8-Pin PDIP
