LM319DT STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- RS Stock No.:
- 795-8802
- Mfr. Part No.:
- LM319DT
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€7.88
(exc. VAT)
€9.69
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
- Plus 970 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.788 | €7.88 |
| 50 - 90 | €0.645 | €6.45 |
| 100 - 240 | €0.501 | €5.01 |
| 250 - 490 | €0.433 | €4.33 |
| 500 + | €0.38 | €3.80 |
*price indicative
- RS Stock No.:
- 795-8802
- Mfr. Part No.:
- LM319DT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Output Type | TTL | |
| Number of Channels | 2 | |
| Typical Response Time | 80ns | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 15V | |
| Minimum Supply Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.65mm | |
| Length | 8.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | LM319 | |
| Supply Current | 12.5mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Surface | ||
Package Type SOIC | ||
Output Type TTL | ||
Number of Channels 2 | ||
Typical Response Time 80ns | ||
Pin Count 14 | ||
Maximum Supply Voltage 15V | ||
Minimum Supply Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.65mm | ||
Length 8.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series LM319 | ||
Supply Current 12.5mA | ||
Automotive Standard No | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- STMicroelectronics 2-Channel Comparator TTL O/P, 80 ns 15V 5 V 14-Pin SOIC
- LM219DT STMicroelectronics 2-Channel Comparator Open Collector 80 ns 15V 5 V 14-Pin SOIC
- LM211DT STMicroelectronics 2-Channel Comparator TTL MOS 200 ns 15V 5 V 8-Pin SO-8
- LM361N/NOPB Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- Texas Instruments 2-Channel Comparator TTL O/P, 0.02 μs 15V 5.25 V 14-Pin PDIP
- STMicroelectronics 2-Channel Comparator CMOS ECL TTL O/P, 1 μs 40V 20 V 8-Pin SO-8
- Maxim Integrated 2-Channel Comparator TTL O/P, 10 ns 5V 5 V 16-Pin SO-8
- MAX9012ESA+ Maxim Integrated 2-Channel Comparator TTL O/P, 5 ns 5.5V 4.5 V 8-Pin SO-8
