TS3021ICT STMicroelectronics Comparator Push Pull O/P, 0.04 μs 5V 3 V 5-Pin SC-70
- RS Stock No.:
- 168-5801
- Mfr. Part No.:
- TS3021ICT
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5801
- Mfr. Part No.:
- TS3021ICT
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Comparator Type | General Purpose | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Output Type | Push Pull | |
| Number of Channels | 1 | |
| Typical Response Time | 0.04μs | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.35mm | |
| Series | TS3021 | |
| Height | 1mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 125μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Comparator Type General Purpose | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Output Type Push Pull | ||
Number of Channels 1 | ||
Typical Response Time 0.04μs | ||
Pin Count 5 | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.35mm | ||
Series TS3021 | ||
Height 1mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 125μA | ||
Comparators, STMicroelectronics
High-Speed Comparators, with fast response times
Low-Power Comparators with operating currents as low as 210nA
High-Temperature qualified devices
Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified
Comparators, STMicroelectronics
Related links
- TS3021ICT STMicroelectronics Comparator Push Pull O/P, 0.04 μs 5V 3 V 5-Pin SC-70
- STMicroelectronics Comparator Push Pull O/P, 500 ns 5V 2.2 V 5-Pin SC-70-5
- TS3011ICT STMicroelectronics Comparator Push Pull O/P, 8 ns 5V 2.2 V 5-Pin SC-70
- TS3021IYCT STMicroelectronics Comparator Push Pull O/P, 38 ns 5.5V 2 V 5-Pin SC-70-5
- TS3011IYCT STMicroelectronics Comparator Push Pull O/P, 500 ns 5V 2.2 V 5-Pin SC-70-5
- Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 5-Pin SC-70
- MAX9119EXK+T Maxim Integrated Comparator Push Pull O/P, 1.6 μs 5.5V 1.8 V 5-Pin SC-70
- Texas Instruments Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 5-Pin SC-70
