Microchip Comparator Push Pull O/P, 4 μs 5.5V 1.6 V 5-Pin SC-70

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
912-2702
Mfr. Part No.:
MCP6541T-I/LT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Comparator Type

General Purpose

Product Type

Comparator

Mount Type

Surface

Package Type

SC-70

Output Type

Push Pull

Number of Channels

1

Typical Response Time

4μs

Pin Count

5

Minimum Supply Voltage

1.6V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.35mm

Length

2.25mm

Height

1mm

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH

Single Comparators, Microchip


Comparators, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy