TS881ILT STMicroelectronics Comparator Push Pull O/P, 160 ns 5.5V 850 mV 5-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€1,839.00

(exc. VAT)

€2,262.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.613€1,839.00

*price indicative

RS Stock No.:
168-8801
Mfr. Part No.:
TS881ILT
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Comparator

Comparator Type

Low Power

Mount Type

Surface

Package Type

SOT-23

Output Type

Push Pull

Number of Channels

1

Typical Response Time

160ns

Pin Count

5

Minimum Supply Voltage

850mV

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

1.35mm

Height

1mm

Length

2.2mm

Series

TS881

Standards/Approvals

No

Supply Current

1.25μA

Automotive Standard

No

COO (Country of Origin):
MY

Comparators, STMicroelectronics


High-Speed Comparators, with fast response times

Low-Power Comparators with operating currents as low as 210nA

High-Temperature qualified devices

Automotive-grade Comparators are AEC-Q100 and AEC-Q101 qualified

Comparators, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy