MAX989EUA+ Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 8-Pin μMAX
- RS Stock No.:
- 190-6658
- Mfr. Part No.:
- MAX989EUA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6658
- Mfr. Part No.:
- MAX989EUA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Channels | 1 | |
| Product Type | Comparator | |
| Output Type | Push Pull | |
| Typical Response Time | 300 ns | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2.5 V | |
| Pin Count | 8 | |
| Package Type | μMAX | |
| Automotive Standard | No | |
| Comparator Type | Micro Power Comparator | |
| Height | 950 μm | |
| Length | 3.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Series | MAX | |
| Standards/Approvals | No | |
| Supply Current | 24 μA | |
| Width | 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Channels 1 | ||
Product Type Comparator | ||
Output Type Push Pull | ||
Typical Response Time 300 ns | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2.5 V | ||
Pin Count 8 | ||
Package Type μMAX | ||
Automotive Standard No | ||
Comparator Type Micro Power Comparator | ||
Height 950 μm | ||
Length 3.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Series MAX | ||
Standards/Approvals No | ||
Supply Current 24 μA | ||
Width 3.1 mm | ||
- COO (Country of Origin):
- TW
11μA Quiescent Supply Current
2.5V to 5.5V Single-Supply Operation
Common-Mode Input Voltage Range Extends 250mV Beyond the Rails
300ns Propagation Delay
Push-Pull Output Stage Sinks and Sources 8mA Current (MAX985/MAX989/MAX993)
Open-Drain Output Voltage Extends Beyond VCC (MAX986/MAX990/MAX994)
Unique Output Stage Reduces Output Switching Current, Minimizing Overall Power Consumption
80μA Supply Current at 1MHz Switching Frequency
No Phase Reversal for Overdriven Inputs
Available in Space-Saving Packages:
UCSP (MAX985)
SOT23 (MAX985/MAX986/MAX989/MAX990)
μMAX® (MAX989/MAX990)
Applications
Digital-Line Receivers
Ground/Supply Sensing
IR Receivers
Level Translators
Mobile Communications
Portable Battery-Powered Systems
Threshold Detectors
Window Comparators
Zero-Crossing Detectors
Related links
- MAX985EUK+T Maxim Integrated Comparator Push Pull O/P, 300 ns 5.5V 2.5 V 5-Pin SOT-23
- MAX987ESA+ Maxim Integrated Comparator Push Pull O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin μMAX
- Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- MAX992ESA+ Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin SO-8
- MAX992EUA+ Maxim Integrated Comparator Open Drain O/P, 120 ns 5.5V 2.5 V 8-Pin μMAX
