MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- RS Stock No.:
- 177-3156
- Mfr. Part No.:
- MCP6547T-E/MS
- Manufacturer:
- Microchip
Subtotal (1 pack of 20 units)*
€11.16
(exc. VAT)
€13.72
(inc. VAT)
In Stock
- 1,720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.558 | €11.16 |
*price indicative
- RS Stock No.:
- 177-3156
- Mfr. Part No.:
- MCP6547T-E/MS
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | Rail to Rail | |
| Product Type | Comparator & Voltage Reference | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Output Type | Open Drain | |
| Number of Channels | 2 | |
| Typical Response Time | 4μs | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 1.6V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 3mm | |
| Series | MCP6547 | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 600nA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type Rail to Rail | ||
Product Type Comparator & Voltage Reference | ||
Mount Type Surface | ||
Package Type MSOP | ||
Output Type Open Drain | ||
Number of Channels 2 | ||
Typical Response Time 4μs | ||
Pin Count 8 | ||
Minimum Supply Voltage 1.6V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 3mm | ||
Series MCP6547 | ||
Automotive Standard AEC-Q100 | ||
Supply Current 600nA | ||
The MCP6547 is an Open Drain, dual comparator. This single-ended device operates from 1.6V to 5.5V, with typical quiescent current of 600 nA and a maximum of 1 microamp and is 10V output capable. This device is offered in the eight lead PDIP, SOIC and MSOP package.
Dual, Open Drain Outputs
Output can be level shifted up to 9V via external pull-up resistor
4us Propogation Delay
Low Operating Voltage, 1.6V to 5.5V
Low Operating Current, 600nA (typical)
Related links
- MCP6547T-E/MS Microchip 2-Channel Comparator & Voltage Reference Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP
- MCP6547-E/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- MCP6577T-E/MS Microchip 2-Channel Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6567-E/MS Microchip 2-Channel Comparator Open Drain O/P, 20 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6562T-E/MS Microchip 2-Channel Comparator & Voltage Reference Push Pull O/P, 56 ns 5.5V 1.8 V 8-Pin MSOP
- MCP6547-I/MS Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin MSOP-8
- TLV3011AIDBVT Texas Instruments Open Drain O/P 5 V 6-Pin SOT-23
- MCP6547T-I/SN Microchip 2-Channel Analogue Comparator Open Drain O/P, 4 μs 5.5V 1.6 V 8-Pin SOIC-8
