MIC6270YM5-TR Microchip Comparator Open Collector O/P, 300 ns 36V 2 V 5-Pin SOT-23
- RS Stock No.:
- 177-3344
- Distrelec Article No.:
- 304-38-556
- Mfr. Part No.:
- MIC6270YM5-TR
- Manufacturer:
- Microchip
Subtotal (1 pack of 50 units)*
€20.30
(exc. VAT)
€24.95
(inc. VAT)
In Stock
- 14,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.406 | €20.30 |
*price indicative
- RS Stock No.:
- 177-3344
- Distrelec Article No.:
- 304-38-556
- Mfr. Part No.:
- MIC6270YM5-TR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Comparator Type | CMOS | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Output Type | Open Collector | |
| Number of Channels | 1 | |
| Typical Response Time | 300ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 36V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | IttyBitty | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Automotive Standard | No | |
| Supply Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Comparator Type CMOS | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Output Type Open Collector | ||
Number of Channels 1 | ||
Typical Response Time 300ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 36V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series IttyBitty | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Height 1.1mm | ||
Length 2.9mm | ||
Automotive Standard No | ||
Supply Current 300μA | ||
- COO (Country of Origin):
- TH
The MIC6270 is a precision voltage comparator with an offset voltage specification of 5mV maximum. The MIC6270 is designed to operate from a single 2V to 36V power supply. Operation from split power supplies is also possible. Its low supply current drain is independent of the magnitude of the supply voltage. This comparator also features an input common-mode voltage range that includes ground.
2V to 36V supply
300μA supply current independent of supply
25nA input bias current
±5nA input offset current
±3mV input offset voltage
Input common-mode voltage range includes ground
Differential input voltage range equal to the power supply voltage
250mV at 4mA output saturation voltage
Output compatible with TTL, DTL, ECL, MOS, and CMOS logic
Related links
- MIC6270YM5-TR Microchip Comparator Open Collector O/P, 300 ns 36V 2 V 5-Pin SOT-23
- LMV331IDBVR Texas Instruments Comparator Open Collector O/P, 300 ns 5.5V 3 V 5-Pin SOT-23
- TL331VSN4T3G onsemi Comparator ECL TTL 300 ns 36V 2 V 5-Pin TSOP
- LM239D STMicroelectronics 4-Channel Comparator ECL CMOS TTL O/P, 300 ns 36V 2 V 14-Pin SO-14
- LM293ADT STMicroelectronics 2-Channel Comparator CMOS MOS ECL O/P, 300 ns 36V 2 V 8-Pin SO-8
- onsemi Comparator ECL TTL 300 ns 36V 2 V 5-Pin TSOP
- LM2903M8-13 DiodesZetex 2-Channel Comparator TTL MOS O/P, 300 ns 36V 2 V 8-Pin MSOP
- STMicroelectronics Comparator DTL CMOS 300 ns 36V 2 V 5-Pin SOT-23
