NCV2250SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- RS Stock No.:
- 185-8100
- Mfr. Part No.:
- NCV2250SN2T1G
- Manufacturer:
- onsemi
Subtotal (1 reel of 3000 units)*
€855.00
(exc. VAT)
€1,053.00
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.285 | €855.00 |
*price indicative
- RS Stock No.:
- 185-8100
- Mfr. Part No.:
- NCV2250SN2T1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Comparator | |
| Comparator Type | High Speed | |
| Mount Type | Surface | |
| Package Type | TSOP | |
| Output Type | Rail to Rail | |
| Number of Channels | 1 | |
| Typical Response Time | 50ns | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 3.15mm | |
| Width | 1.65mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Supply Current | 150μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Comparator | ||
Comparator Type High Speed | ||
Mount Type Surface | ||
Package Type TSOP | ||
Output Type Rail to Rail | ||
Number of Channels 1 | ||
Typical Response Time 50ns | ||
Pin Count 5 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 3.15mm | ||
Width 1.65mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Supply Current 150μA | ||
- COO (Country of Origin):
- MY
Propagation delay: 50 ns with 100 mV overdrive
Rail-to-rail input: VSS -200 mV to VDD +200 mV
Supply voltage: 1.8 V to 5.5 V
Supply current: 150 μA typical at 5 V supply
Push-pull output
Packages: SC-70 and SOT23-5
PPAP Capable options available
Fast propagation to meet high speed sampling needs
Flexible use across a wide range of input signals including the supply rails
Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems
Low supply current reduces power consumption
Ready for high-z load or input pins
Available in small packages
Meets automotive requirements
Applications
Voltage threshold detector
Zero-crossing detectors
High-speed sampling circuits
Logic level shifting/translation
Clock and data signal restoration
End Products
Automotive
Lighting
Smartphones, cell phones
Portable and battery-powered systems
Power supplies
Related links
- NCV2250SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- NCS2250SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- NCS2252SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP
- MCP6576T-E/OT Microchip Comparator Open Drain O/P, 40 ns 5.5V 1.8 V 5-Pin SOT-23
- MCP6576T-E/LT Microchip 4-Channel Comparator Push Pull 40 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6566T-E/LT Microchip Analogue Comparator Push Pull O/P, 47 ns 5.5V 1.8 V 5-Pin SC-70
- MCP6571UT-E/OT Microchip 4-Channel Comparator Push Pull O/P, 40 ns 5.5V 1.8 V 5-Pin
