NCS2252SN2T1G onsemi Comparator Rail to Rail O/P, 50 ns 5.5V 1.8 V 5-Pin TSOP

Subtotal (1 pack of 13 units)*

€4.72

(exc. VAT)

€5.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
13 +€0.363€4.72

*price indicative

Packaging Options:
RS Stock No.:
185-9083
Mfr. Part No.:
NCS2252SN2T1G
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Comparator

Comparator Type

High Speed

Mount Type

Surface

Package Type

TSOP

Output Type

Rail to Rail

Number of Channels

1

Typical Response Time

50ns

Pin Count

5

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

NC

Width

1.65mm

Standards/Approvals

No

Height

1mm

Length

3.15mm

Automotive Standard

AEC-Q101

Supply Current

150μA

COO (Country of Origin):
MY
Propagation delay: 50 ns with 100 mV overdrive

Rail-to-rail input: VSS -200 mV to VDD +200 mV

Supply voltage: 1.8 V to 5.5 V

Supply current: 150 μA typical at 5 V supply

Push-pull output

Packages: SC-70 and SOT23-5

PPAP Capable options available

Fast propagation to meet high speed sampling needs

Flexible use across a wide range of input signals including the supply rails

Low voltage supply capable down to 1.8V allows the device to be compatible with low voltage systems

Low supply current reduces power consumption

Ready for high-z load or input pins

Available in small packages

Meets automotive requirements

Applications

Voltage threshold detector

Zero-crossing detectors

High-speed sampling circuits

Logic level shifting/translation

Clock and data signal restoration

End Products

Automotive

Lighting

Smartphones, cell phones

Portable and battery-powered systems

Power supplies

Related links