MAX9140EUK+T Maxim Integrated Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 5-Pin SOT-23

Subtotal (1 pack of 5 units)*

€4.24

(exc. VAT)

€5.22

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1,306 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€4.24€0.848

*price indicative

Packaging Options:
RS Stock No.:
190-6616
Mfr. Part No.:
MAX9140EUK+T
Manufacturer:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Comparator Type

Low Power

Product Type

Comparator

Mount Type

Surface

Package Type

SOT-23

Output Type

CMOS/TTL

Number of Channels

1

Typical Response Time

40ns

Pin Count

5

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Height

1.3mm

Standards/Approvals

No

Width

1.75mm

Series

MAX9140

Supply Current

300μA

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
Fast, 40ns Propagation Delay (10mV Overdrive)

Low Power

150μA Supply Current Per Comparator (3V)

Optimized for 3V and 5V Applications

Rail-to-Rail Input Voltage Range

Low, 500μV Offset Voltage

Internal Hysteresis for Clean Switching

Outputs Swing 300mV of Power Rails

CMOS/TTL-Compatible Outputs

Output Latch (MAX9141 Only)

Shutdown Function (MAX9141 Only)

Available in SC70 and SOT23 Packages

Applications

3V/5V Systems

Battery-Powered Systems

Line Receivers

Sampling Circuits

Threshold Detectors/Discriminators

Zero-Crossing Detectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy