MAX941ESA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- RS Stock No.:
- 190-6574
- Mfr. Part No.:
- MAX941ESA+
- Manufacturer:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-6574
- Mfr. Part No.:
- MAX941ESA+
- Manufacturer:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Comparator Type | Low Power | |
| Product Type | Comparator | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Output Type | CMOS/TTL | |
| Number of Channels | 1 | |
| Typical Response Time | 80ns | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Supply Current | 700μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Comparator Type Low Power | ||
Product Type Comparator | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Output Type CMOS/TTL | ||
Number of Channels 1 | ||
Typical Response Time 80ns | ||
Pin Count 8 | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Supply Current 700μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Available in μMAX Package
Optimized for 3V and 5V Applications (Operation Down to 2.7V)
Fast, 80ns Propagation Delay (5mV Overdrive)
Rail-to-Rail Input Voltage Range
Low 350μA Supply Current per Comparator
Low, 1mV Offset Voltage
Internal Hysteresis for Clean Switching
Outputs Swing 200mV of Power Rails
CMOS/TTL-Compatible Outputs
Output Latch (MAX941 Only)
Shutdown Function (MAX941 Only)
Applications
3V/5V Systems
Battery-Powered Systems
Line Receivers
Sampling Circuits
Threshold Detectors/Discriminators
Zero-Crossing Detectors
Related links
- MAX941EUA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin μMAX
- MAX941CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 80 ns 5.5V 2.7 V 8-Pin SO-8
- MAX9140EUK+T Maxim Integrated Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 5-Pin SOT-23
- MAX9144EUD+ Maxim Integrated 4-Channel Comparator CMOS/TTL O/P, 40 ns 5.5V 2.7 V 14-Pin TSSOP
- Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX976EUA+ Maxim Integrated Comparator Rail to Rail O/P, 20 ns 5.5V 2.7 V 8-Pin μMAX
- MAX9141ESA+ Maxim Integrated Comparator Push Pull O/P, 40 ns 5.5V 2.7 V 8-Pin SOIC
- MAX931CSA+ Maxim Integrated Comparator CMOS/TTL O/P, 12 μs 8-Pin SOIC
